M83723/82R8986 L/C

Heilind Number:EDA346-046-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. The dual-row layout, with 46 positions and a pitch of .125 inches, offers ample connectivity options. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these essential components for efficient and secure board-to-board connections.