M83723/82R8989 L/C

Heilind Number:EDA346-046-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-522-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, they offer a visually striking element to your electronic setup. These connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they provide ample power for your devices. The .125-inch pitch and .2-inch row spacing allow for precise and secure PCB attachment. Offering 46 positions in total, they enable extensive connectivity options. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for industrial or commercial applications, these connectors are a crucial component for your electronic projects. Elevate your connectivity game with these high-quality Card Edge Connectors.