M83723/82R10029 L/C

Heilind Number:EDA346-046-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-526-102

Detailed Description

Discover the perfect solution for seamless board-to-board connections with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant Green color and feature a single row layout with 46 positions. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, reliability is guaranteed. The connectors offer a pitch of .125 inches and a row spacing of .2 inches, ensuring precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for diverse industrial applications. Trust in their 3A amperage and straight mount orientation for efficient power transmission. Upgrade your PCB setup with these high-quality connectors.