346-046-526-158

Heilind Number:EDA346-046-526-158
Manufacturer:EDAC
Manufacturer Number:346-046-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-526-158

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high-performance, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 46 positions, they ensure seamless and reliable board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic setup. Upgrade your system's connectivity with these essential components.