M83723/82R1006N L/C

Heilind Number:EDA346-046-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-526-212

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors, designed for seamless integration in your PCB assembly. Sporting a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Each connector features two rows of high-performance Copper Alloy contacts, accommodating a total of 46 positions with a pitch of .125 inches. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Ideal for a range of applications, these connectors guarantee efficient and secure board-to-board connections. Elevate your assembly process with these essential components.