346-046-526-802

Heilind Number:EDA346-046-526-802
Manufacturer:EDAC
Manufacturer Number:346-046-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-526-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and a total of 46 positions, they offer ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB assembly process with our top-of-the-line Card Edge Connectors.