M83723/82R14076 L/C

Heilind Number:EDA346-046-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable conductivity, even in demanding environments. The connectors boast a double-row design, offering 46 positions with a pitch of .125 inches and a row spacing of .2 inches. Suitable for straight mounting orientation, they provide seamless integration into your electronic systems. Operating efficiently in temperatures ranging from -40 to 105°C, they guarantee consistent performance in various settings. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronic project.