M83723/82R14126 L/C

Heilind Number:EDA346-046-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-212

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contacts and .125-inch pitch guarantee secure and efficient connections. Boasting 46 positions across 2 rows, these connectors offer ample space for your PCB needs. Their straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity game with these essential components.