M83723/82R14157 L/C

Heilind Number:EDA346-046-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-612

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 46 positions, they provide efficient and space-saving solutions for your PCB layouts. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mounting orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of industrial applications. Upgrade your connectivity with our Card Edge Connectors and experience seamless performance like never before.