M83723/82R1415N L/C

Heilind Number:EDA346-046-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors optimize signal transmission in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a contact material of Copper Alloy, these connectors guarantee reliable conductivity. The double-row design with 46 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether for industrial or commercial applications, our Card Edge Connectors deliver exceptional performance and long-lasting quality. Elevate your PCB connections today.