M83723/82R1415Y L/C

Heilind Number:EDA346-046-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for efficiency and durability in various electronic applications. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee robustness and conductivity. The dual-row design with 46 positions allows for secure and versatile connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of environments, they offer an operating temperature range of -40 to 105°C. Perfect for board-to-board applications, these connectors provide seamless integration and optimal performance for your projects. Elevate your connectivity solutions with these essential components.