M83723/82R16106 L/C

Heilind Number:EDA346-046-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a secure fit with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a pitch of .125 inches and 46 positions, they ensure efficient data transmission. The straight mount orientation and compact size make them suitable for tight spaces, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronic assemblies with these high-quality connectors, perfect for various applications in the automotive, telecommunications, and industrial sectors. Elevate your connectivity game with ease and precision.