M83723/82R16108 L/C

Heilind Number:EDA346-046-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-540-808

Detailed Description

Efficiently connect your PCBs with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, these connectors offer a distinctive visual cue for easy identification. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various applications. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, provide 46 positions for secure connectivity. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of high-quality PCB connectors for all your connectivity needs.