M83723/82R16247 L/C

Heilind Number:EDA346-046-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green color and a single row configuration, perfect for streamlined wiring setups. With a contact pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections for up to 46 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Choose our Card Edge Connectors for superior quality and performance in your electronic projects.