M83723/82R16249 L/C

Heilind Number:EDA346-046-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 46 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both reliability and visual appeal. Engineered for optimal performance, they boast a contact material of Copper Alloy, capable of handling up to 3 A of current. With a pitch of .125 inches and a row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects. Elevate your PCB design with our Card Edge Connectors today.