M83723/82R18146 L/C

Heilind Number:EDA346-046-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-207

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they offer not just visual appeal but also a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows and 46 positions, these connectors provide ample space for intricate PCB layouts. The Copper Alloy contacts, along with a pitch of .125 in, ensure efficient signal transmission. A straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in these connectors for secure and stable board-to-board connections in your projects. Elevate your electronic designs with this essential component.