M83723/82R18148 L/C

Heilind Number:EDA346-046-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 46 positions, they offer ample space for seamless integration. The contact material, made of Copper Alloy, guarantees efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operable in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Straight mount orientation for effortless installation. Trust in our quality products to streamline your connectivity needs.