346-046-541-607

Heilind Number:EDA346-046-541-607
Manufacturer:EDAC
Manufacturer Number:346-046-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-607

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 46 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in our connectors for a seamless and secure board-to-board connection solution.