M83723/82R20166 L/C

Heilind Number:EDA346-046-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 3A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 46 positions offers ample connectivity options. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy and secure PCB assembly, making them a must-have in your connector arsenal. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.