M83723/82R20167 L/C

Heilind Number:EDA346-046-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 46 positions, they offer ample connectivity options for your applications. The copper alloy contacts, with a pitch of .125 inches, guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial use cases. Trust in our quality connectors to streamline your board-to-board connections.