M83723/82R20256 L/C

Heilind Number:EDA346-046-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Engineered for seamless integration on PCBs, these connectors feature a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. The double-row design with 46 positions allows for efficient data transmission, while a pitch of .125in and row spacing of .2in optimize signal flow. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for secure installation, making them a must-have component in your electronic assembly projects.