M83723/82R20257 L/C

Heilind Number:EDA346-046-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-541-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout and 46 positions offer ample space for seamless PCB connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, they are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in their performance to streamline your board-to-board connections efficiently.