M83723/82R20288 L/C

Heilind Number:EDA346-046-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-555-212

Detailed Description

Enhance your circuit board connections with these high-quality Card Edge Connectors. Featuring a vibrant Green color, they offer a sleek and efficient solution for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure safety and reliability. The Copper Alloy contact material and 46 positions provide secure and seamless connectivity. Designed with a pitch of .125 inches and row spacing of .2 inches, they offer precise and stable attachment. Suitable for a wide range of applications, these connectors are perfect for creating strong and durable board-to-board connections. Whether you're a professional or hobbyist, these Card Edge Connectors are essential for your PCB projects. With a straight mount orientation and an operating temperature range of -40 to 105°C, they guarantee performance in various environments. Trust in these connectors for optimal functionality and longevity in your electronic designs.