M83723/82R2028N L/C

Heilind Number:EDA346-046-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-555-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually appealing touch to your PCB setup. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. The dual-row design with 46 positions allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting, these connectors are versatile in their application. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various environments. Upgrade your connectivity solutions with these essential components.