M83723/82R20398 L/C

Heilind Number:EDA346-046-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-555-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors, a crucial component for seamless board-to-board communication. Designed for high-performance applications, these connectors ensure reliable power delivery with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and stability in diverse environments. Featuring two rows and 46 positions, they offer ample connectivity options with a .125-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, they facilitate easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial projects. Elevate the efficiency and functionality of your PCB design with these top-of-the-line connectors.