M83723/82R22126 L/C

Heilind Number:EDA346-046-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless electronic integration. Featuring a vibrant green hue, these connectors offer high visibility and easy identification within your setup. Engineered for optimal performance, they boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, these connectors provide efficient power transmission. The .125-inch pitch and .2-inch row spacing, along with 46 positions, facilitate precise board-to-board connections. Designed for straightforward installation, the straight mount orientation simplifies assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Explore the possibilities with our high-quality Card Edge Connectors, a must-have for your electronic projects.