M83723/82R22128 L/C

Heilind Number:EDA346-046-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 46 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Perfect for board-to-board connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications. Trust in our high-quality connectors to power your projects with efficiency and stability.