M83723/82R22129 L/C

Heilind Number:EDA346-046-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors offer a high amperage of 3A, making them suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durable and reliable performance. With two rows and 46 positions, they provide ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in diverse environments. Explore our range of connectors to find the perfect fit for your project.