M83723/82R2212Y L/C

Heilind Number:EDA346-046-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each with a 3 A amperage rating, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for accommodating the 46 positions on your board. Suitable for straight mounting orientation, these connectors are versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality in any environment. Upgrade your PCB setup with these essential components.