M83723/82R22196 L/C

Heilind Number:EDA346-046-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-808

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a amperage rating of 3 A, they provide reliable power transmission in demanding environments. The copper alloy contact material ensures excellent conductivity, while the double-row design with 46 positions offers ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether you need straight or right-angle mounting, these connectors provide versatility with their mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industries. Upgrade to these Card Edge Connectors for seamless and secure board-to-board connections.