M83723/82R22197 L/C

Heilind Number:EDA346-046-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and 46 positions, they offer ample connectivity options for your projects. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our connectors to deliver superior performance and durability for all your PCB needs.