M83723/82R2219N L/C

Heilind Number:EDA346-046-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-101

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row layout with 46 positions for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your board. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, made of Copper Alloy, offers efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.