M83723/82R22327 L/C

Heilind Number:EDA346-046-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 46 positions, ensuring seamless integration into your PCB setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient data transmission. Their right angle mount orientation and compact size make them ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.