M83723/82R22328 L/C

Heilind Number:EDA346-046-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors offer seamless integration with a durable UL 94V-0 Thermoplastic Polyester housing. Designed for efficiency, they boast a single row configuration with 46 positions, ensuring optimal functionality. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their Right Angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with these cutting-edge connectors.