M83723/82R22329 L/C

Heilind Number:EDA346-046-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-108

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, they provide durability and reliability for your PCB connections. With a single row design and a pitch of .125 inches, they offer seamless integration into your circuit layout. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3 A. Boasting 46 positions and a right-angle mount orientation, they offer versatility in assembly configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance for your connectivity needs.