346-046-558-201

Heilind Number:EDA346-046-558-201
Manufacturer:EDAC
Manufacturer Number:346-046-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed to ensure reliable performance in electronic assemblies. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, offering durability and safety in operation. With a dual-row configuration and 46 positions, they provide ample connectivity options for your PCB layouts. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise mating with compatible boards. Engineered for versatility, these connectors support right-angle mounting orientation, accommodating various assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.