346-046-558-202

Heilind Number:EDA346-046-558-202
Manufacturer:EDAC
Manufacturer Number:346-046-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 46 positions, they offer ample connectivity for your applications. The copper alloy contacts ensure excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your setup with these high-performance connectors, a must-have for any electronics project.