M83723/82R22559 L/C

Heilind Number:EDA346-046-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-204

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for optimum performance, each connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, they provide a secure and efficient connection for your electronic components. The .125-inch pitch and .2-inch row spacing accommodate 46 positions, offering ample room for seamless board-to-board integration. Whether for industrial or commercial use, these connectors are built to withstand harsh conditions, with an operating temperature range of -40 to 105°C. Their right-angle mount orientation further enhances versatility, making them an essential component for your PCB assembly projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.