M83723/82R24196 L/C

Heilind Number:EDA346-046-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-212

Detailed Description

Enhance your PCB connectivity solutions with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 46 positions, they provide ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Whether you're designing industrial equipment or consumer electronics, our Card Edge Connectors guarantee secure and efficient board-to-board connections, all in a convenient right-angle mount orientation. Elevate your PCB assembly with these high-quality connectors.