M83723/82R2443N L/C

Heilind Number:EDA346-046-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-802

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for your electronic projects. The right-angle mount orientation and 46 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for any project requiring secure board-to-board connections. Upgrade your setup with these essential components.