346-046-558-803

Heilind Number:EDA346-046-558-803
Manufacturer:EDAC
Manufacturer Number:346-046-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-803

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a dual-row layout and 46 positions, they provide ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration and reduced interference. Their right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of environments. Trust in our Card Edge Connectors to deliver superior performance for your electronic projects.