M83723/82R24576 L/C

Heilind Number:EDA346-046-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability. With two rows and 46 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Upgrade your setup with these high-quality connectors and experience enhanced connectivity like never before.