M83723/82R24578 L/C

Heilind Number:EDA346-046-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green color and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they ensure secure and reliable data transfer. The .125-inch pitch and .2-inch row spacing accommodate 46 positions, perfect for intricate circuitry. Engineered for seamless integration, these connectors offer a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee optimal performance even in challenging environments. Explore our range of connectors today and elevate your PCB assembly process.