M83723/82R24579 L/C

Heilind Number:EDA346-046-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-558-812

Detailed Description

Enhance connectivity within electronic systems with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color for easy identification. With a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance. The two-row configuration with 46 positions allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on circuit boards. Ideal for space-constrained installations, their right-angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for any electronic assembly project. Explore our full range of connectors for all your PCB connectivity needs.