M83723/82R24616 L/C

Heilind Number:EDA346-046-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-559-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, they offer a visually distinct touch to your setup. With an amperage rating of 3 A, these connectors guarantee reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high durability and safety standards. With a single row layout and 46 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have for any electronics project.