M83723/82S8038 L/C

Heilind Number:EDA346-046-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design. Built for durability and performance, these connectors offer a maximum amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they provide reliable conductivity. With two rows and 46 positions, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layouts. Designed for right-angle mounting, they offer flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, they are perfect for both standard and challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.