M83723/82S8989 L/C

Heilind Number:EDA346-046-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-559-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a generous 46 positions and a 3 A amperage rating, they offer ample capacity for various connections. The two-row configuration and right angle mount orientation provide flexibility in installation, while the .125 inch pitch and .2 inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Upgrade your PCB setups with these robust and efficient connectors for seamless signal transmission.