M83723/82S10027 L/C

Heilind Number:EDA346-046-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-559-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 46 positions, offering optimal performance for your PCB connections. The sleek green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for efficient PCB layout. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the ideal solution for your connectivity needs. Elevate your designs with quality and performance.