M83723/82S10058 L/C

Heilind Number:EDA346-046-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with 46 positions offers ample connectivity options, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for right angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your board-to-board connections with ease.