M83723/82S10067 L/C

Heilind Number:EDA346-046-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82S10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82S10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-559-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration and optimal power transmission, these connectors boast a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a dual row configuration and 46 positions, they offer ample space for intricate circuitry. Crafted from Copper Alloy, the contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise PCB connections. Their Right Angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, they excel in various environments. Trust in these connectors for efficient and secure board-to-board connections in your electronic designs.